
* Images are for reference only
8N3PF10VA-159NRGI
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 8N3PF10VA-159NRGI
- JLCPCB Part #
- C6421445
- Package
- VFQFPN-10(5x7)
- Description
- -40℃~+85℃ 1 2.375V~3.465V 20ps 212.5MHz 300fs External LVPECL VFQFPN-10(5x7) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 364
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.8387
200+
$7.9159
364+
$7.6517
1092+
$7.5213
Related Products
Welcome back, may I help you?