
* Images are for reference only
85320AMILF
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 85320AMILF
- JLCPCB Part #
- C5552819
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 1 2.375V~2.625V、3.135V~3.465V 267MHz SOIC-8 Clock Buffers, Drivers, Distributors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 23
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.8977
207+
$3.5501
506+
$3.4325
989+
$3.3729
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?