
* Images are for reference only
85214AGLF
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 85214AGLF
- JLCPCB Part #
- C5552221
- Package
- TSSOP-20
- Description
- 0℃~+85℃ 3.135V~3.465V 5 700MHz TSSOP-20 Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 74
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.5296
222+
$10.5858
518+
$10.2318
1036+
$10.0580
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?