
* Images are for reference only
849N212CKI-010LFT
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 849N212CKI-010LFT
- JLCPCB Part #
- C1511255
- Package
- VFQFPN-40(6x6)
- Description
- -40℃~+85℃ 2 2.375V~2.625V、3.135V~3.465V 250MHz I2C VFQFPN-40(6x6) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$53.8579
200+
$20.8439
500+
$20.1108
1000+
$19.7482
Welcome back, may I help you?