
* Images are for reference only
831724AKILFT
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 831724AKILFT
- JLCPCB Part #
- C2974609
- Package
- VFQFN-32-EP(5x5)
- Description
- -40℃~+85℃ 2 350MHz 3V~3.6V 4 VFQFN-32-EP(5x5) Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.7282
10+
$17.7570
30+
$16.2906
100+
$15.0117
Welcome back, may I help you?