
* Images are for reference only
74LVCH16373APAG
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 74LVCH16373APAG
- JLCPCB Part #
- C4989157
- Package
- TSSOP-48
- Description
- -40℃~+85℃ 1.2ns 1.7ns 16 2.7V~3.6V 4.2ns D Latch Tri-State TSSOP-48 Latches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 39
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3121
2600+
$0.1209
6500+
$0.1165
13000+
$0.1144
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?