
* Images are for reference only
74LVCH162374APAG8
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 74LVCH162374APAG8
- JLCPCB Part #
- C6407793
- Package
- TSSOP-48
- Description
- -40℃~+85℃ 10uA 12mA 12mA 2 2.7V~3.6V 4.5pF 6.2ns@3.3V,30pF 74LVCH Series 8 D-Type Rising Edge TSSOP-48 Flip Flops ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8503
200+
$0.7389
500+
$0.7147
1000+
$0.7018
Welcome back, may I help you?