This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

74HC368FP-E

Extended
Manufacturer
RENESAS
MFR.Part #
74HC368FP-E
JLCPCB Part #
C3754273
Package
SOP-16
Description
-40℃~+125℃ 2 2V~6V 2、4 40uA 7.8mA 7.8mA 74HC 9ns@4.5V,50pF Tri-State SOP-16 Buffers, Drivers, Receivers, Transceivers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2654
1000+ $0.1028
2500+ $0.0992
5000+ $0.0973

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons