
* Images are for reference only
R5F11BGCGFB#10
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F11BGCGFB#10
- JLCPCB Part #
- C3227182
- Package
- LQFP-48(7x7)
- Description
- -40℃~+105℃ 1.6V~5.5V 10bit 16 Bit 32KB 32MHz 34 4KB 5.5KB 8bit Built-in FLASH RL78 LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991a2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0484
10+
$0.8670
30+
$0.7675
100+
$0.6551
500+
$0.6037
1000+
$0.5812
Related Products
Welcome back, may I help you?