This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

74HC257P-E

Extended
Manufacturer
RENESAS
MFR.Part #
74HC257P-E
JLCPCB Part #
C3210307
Package
DIP-16
Description
-40℃~+125℃ 10.5ns@4.5V,50pF 2V~6V 4uA 7.8mA 7.8mA Single Supply DIP-16 Signal Switches, Multiplexers, Decoders ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9425
200+ $0.3661
500+ $0.3533
1000+ $0.3468

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons