This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

74HC1G32CME-E

Extended
Manufacturer
RENESAS
MFR.Part #
74HC1G32CME-E
JLCPCB Part #
C4469199
Package
SOT-363
Description
-40℃~+125℃ 1 1.5V~4.2V 2.6mA 2.6mA 20uA 23ns@6V,50pF 2V~6V 500mV~1.8V 74HC Series OR Gate SOT-363 Logic Gates ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 41

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2193
1000+ $0.0849
2500+ $0.0820
5000+ $0.0805

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons