
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | RENESAS | |
| Package | CERDIP-8 | |
| Operating Temperature | -55℃~+125℃ | |
| Vos - Input Offset Voltage | 10mV | |
| Input Offset Voltage Drift(Vos TC) | 25uV/℃ | |
| Slew Rate | 120V/us | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Features | Decompensated stable | |
| Ib - Input Bias Current | 250nA | |
| Dual Supply | -15V~15V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JM38510/12206BPA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | RENESAS | |
| Package | CERDIP-8 | |
| Operating Temperature | -55℃~+125℃ | |
| Vos - Input Offset Voltage | 10mV | |
| Input Offset Voltage Drift(Vos TC) | 25uV/℃ | |
| Slew Rate | 120V/us | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Features | Decompensated stable | |
| Ib - Input Bias Current | 250nA | |
| Dual Supply | -15V~15V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JM38510/12206BPA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The JM38510/12206BPA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.