This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

74HC112TELL-E

Extended
Manufacturer
RENESAS
MFR.Part #
74HC112TELL-E
JLCPCB Part #
C3825739
Package
-
Description
1 2 2V~6V 3.5pF 30ns@6V,50pF 4uA 5.2mA 5.2mA 71MHz 74HC Series Complementary Falling Edge JK-Type Set and Reset - Flip Flops ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 20

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4481
1000+ $0.1735
2500+ $0.1674
5000+ $0.1644

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons