
* Images are for reference only
SN74ALS273DB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74ALS273DB
- JLCPCB Part #
- C6229783
- Package
- -
- Description
- 0ns 0℃~+70℃ 1 10ns 12ns@5V,50pF 2.6mA 24mA 35MHz 4.5V~5.5V 74ALS Series 8 D-Type Reset Rising Edge - Flip Flops ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6812
200+
$0.6715
500+
$0.6491
1000+
$0.6379
Welcome back, may I help you?