
* Images are for reference only
74FCT377PCTSO
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 74FCT377PCTSO
- JLCPCB Part #
- C3826494
- Package
- -
- Description
- 0℃~+70℃ 1 13ns@5V,50pF 2ns 4.75V~5.25V 40uA 48mA 6pF 74FCT Series 8 95MHz D-Type Enable Rising Edge - Flip Flops ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3332
1000+
$0.1290
2500+
$0.1245
5000+
$0.1222
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?