
* Images are for reference only
74FCT162827CTPVG
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 74FCT162827CTPVG
- JLCPCB Part #
- C3753947
- Package
- SSOP-56
- Description
- -40℃~+85℃ 10 2 24mA 24mA 4.5V~5.5V 500uA 74FCT Tri-State SSOP-56 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 26
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5453
200+
$0.5995
500+
$0.5769
1000+
$0.5672
Welcome back, may I help you?