This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R7FA6M2AF3CLK#AC0

Extended
Manufacturer
RENESAS
MFR.Part #
R7FA6M2AF3CLK#AC0
JLCPCB Part #
C20353642
Package
TFLGA-145(7x7)
Description
-40℃~+105℃ 110 120MHz 1MB 2.7V~3.6V 32 Bit 32KB 384KB ARM Cortex-M4 Built-in FLASH TFLGA-145(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 416

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $18.3463
200+ $7.3206
416+ $7.0765
832+ $6.9561
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons