
* Images are for reference only
74FCT162374LBATPA
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 74FCT162374LBATPA
- JLCPCB Part #
- C3301154
- Package
- -
- Description
- -40℃~+85℃ 1.5ns 10ns 2 24mA 24mA 2ns 4.5V~5.5V 4.5pF 5uA 8、8 D-Type Enable FCTSeries Rising Edge Tri-State - Flip Flops ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3803
1000+
$0.1473
2500+
$0.1421
5000+
$0.1395
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?