
* Images are for reference only
MC74ACT109D
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC74ACT109D
- JLCPCB Part #
- C3825933
- Package
- -
- Description
- -40℃~+85℃ 145MHz 2 2.5ns 24mA 24mA 2ns 3ns@5V,50pF、4ns@5V,50pF 4.5V~5.5V 4.5pF 40uA 74ACT Series Asynchronous JK-Type Rising Edge Set and Reset - Flip Flops
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1385
1000+
$0.0535
2500+
$0.0518
5000+
$0.0508
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?