
* Images are for reference only
74AC157FP-E
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 74AC157FP-E
- JLCPCB Part #
- C3208451
- Package
- SOP-16
- Description
- -40℃~+85℃ 24mA 24mA 2V~6V 5.5ns@5V,50pF 8uA SOP-16 Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9206
200+
$0.3567
500+
$0.3439
1000+
$0.3374
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?