This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

74HC237FP-E

Extended
Manufacturer
RENESAS
MFR.Part #
74HC237FP-E
JLCPCB Part #
C3209865
Package
SOP-16
Description
-40℃~+125℃ 19ns@4.5V,50pF 2V~6V 4uA 5.2mA 5.2mA Decoder Single Supply SOP-16 Signal Switches, Multiplexers, Decoders ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0261
200+ $0.3979
500+ $0.3834
1000+ $0.3770

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons