
* Images are for reference only
72V90823PQFG
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 72V90823PQFG
- JLCPCB Part #
- C1547553
- Package
- PQFP-100(14x20)
- Description
- -40℃~+85℃ 3V~3.6V Single Supply PQFP-100(14x20) Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 33
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$35.6837
200+
$13.8089
500+
$13.3240
1000+
$13.0848
Related Products
Welcome back, may I help you?