
* Images are for reference only
R7FA0E1053CNH#HA0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R7FA0E1053CNH#HA0
- JLCPCB Part #
- C22721998
- Package
- HWQFN-32(5x5)
- Description
- -40℃~+105℃ 1.6V~5.5V 12KB 1KB 26 32 Bit 32KB 32MHz ARM Cortex-M23 Built-in FLASH HWQFN-32(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5827
10+
$2.5262
30+
$2.4875
100+
$2.4504
Welcome back, may I help you?