
* Images are for reference only
72V3660L6BB
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 72V3660L6BB
- JLCPCB Part #
- C1522996
- Package
- PBGA-144(13x13)
- Description
- 0℃~+70℃ 166MHz 3.15V~3.45V 40mA 4Kx36 4ns Synchronous Unidirectional Yes 输出使能、自动重传功能 PBGA-144(13x13) FIFOs Memory
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$72.4827
200+
$28.0505
500+
$27.0640
1000+
$26.5780
Welcome back, may I help you?