
* Images are for reference only
72V295L15PFGI
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 72V295L15PFGI
- JLCPCB Part #
- C1547711
- Package
- TQFP-64(14x14)
- Description
- -40℃~+85℃ 10ns 128Kx18 3V~3.6V 60mA 66.7MHz Synchronous Yes 输出使能、自动重传功能 TQFP-64(14x14) FIFOs Memory ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 45
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$120.1779
200+
$46.5086
500+
$44.8730
1000+
$44.0657
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?