This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

72V255LA15PFGI

Extended
Manufacturer
RENESAS
MFR.Part #
72V255LA15PFGI
JLCPCB Part #
C5521707
Package
TQFP-64(14x14)
Description
-40℃~+85℃ 10ns 3V~3.6V 55mA 66.7MHz 8Kx18 Synchronous Unidirectional Yes 输出使能、自动重传功能 TQFP-64(14x14) FIFOs Memory ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 90

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $157.5202
180+ $62.8513
540+ $60.7514
990+ $59.7136

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons