This website requires JavaScript.
no-image

* Images are for reference only

72V255LA15TFGI

Extended
Manufacturer
RENESAS
MFR.Part #
72V255LA15TFGI
JLCPCB Part #
C1522962
Package
TQFP-64(10x10)
Description
-40℃~+85℃ 10ns 3V~3.6V 55mA 66.7MHz 8Kx18 Synchronous Unidirectional Yes 输出使能、自动重传功能 TQFP-64(10x10) FIFOs Memory ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 80

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $58.3659
200+ $22.5878
500+ $21.7943
1000+ $21.4023
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons