This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

72V253L6PFG8

Extended
Manufacturer
RENESAS
MFR.Part #
72V253L6PFG8
JLCPCB Part #
C2652622
Package
TQFP-80(14x14)
Description
0℃~+70℃ 166MHz 3.15V~3.45V 35mA 4ns 8Kx9 Synchronous Unidirectional Yes 输出使能 TQFP-80(14x14) FIFOs Memory ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 750

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $49.2531
200+ $19.0608
750+ $18.3910
1500+ $18.0602

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons