
* Images are for reference only
72V205L10TFG
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 72V205L10TFG
- JLCPCB Part #
- C1522883
- Package
- TQFP-64(10x10)
- Description
- 0℃~+70℃ 100MHz 256x18 30mA 3V~3.6V 6.5ns Synchronous Unidirectional Yes 输出使能 TQFP-64(10x10) FIFOs Memory ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 80
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.4671
200+
$8.3085
500+
$8.0163
1000+
$7.8718
Related Products
Welcome back, may I help you?