This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

72V201L15PFGI

Extended
Manufacturer
RENESAS
MFR.Part #
72V201L15PFGI
JLCPCB Part #
C1522845
Package
TQFP-32(7x7)
Description
-40℃~+85℃ 10ns 20mA 256x9 3V~3.6V 66.7MHz Synchronous Unidirectional Yes 输出使能 TQFP-32(7x7) FIFOs Memory ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.3536
200+ $6.3289
500+ $6.1073
1000+ $5.9966

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons