
* Images are for reference only
72V06L25JGI
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 72V06L25JGI
- JLCPCB Part #
- C5522743
- Package
- PLCC-32(11.5x14)
- Description
- -40℃~+85℃ 16Kx9 25ns 28.5MHz 3V~3.6V 75mA Asynchronous No Unidirectional 自动重传功能 PLCC-32(11.5x14) FIFOs Memory ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 32
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$109.8766
192+
$43.8428
512+
$42.3770
992+
$41.6529
Welcome back, may I help you?