This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ISL28227FRTBZ-T13

Extended
Manufacturer
RENESAS
MFR.Part #
ISL28227FRTBZ-T13
JLCPCB Part #
C2060130
Package
TDFN-8(3x3)
Description
-20V~-2.25V、2.25V~20V -40℃~+125℃ 10MHz 10nA 10nA 120dB 2 2.2mA 2.5nV/√Hz@1kHz 3.6V/us 40V 45mA 750nV/℃ 75uV TDFN-8(3x3) Precision Op Amps ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.5128
200+ $1.7467
500+ $1.6857
1000+ $1.6552

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons