
* Images are for reference only
7203L12TPG
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 7203L12TPG
- JLCPCB Part #
- C5522414
- Package
- PDIP-28
- Description
- 0℃~+70℃ 120mA 12ns 2Kx9 4.5V~5.5V 50MHz Asynchronous No Unidirectional 输出使能、自动重传功能 PDIP-28 FIFOs Memory ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 14
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$40.0180
196+
$15.9680
504+
$15.4338
994+
$15.1715
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?