This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R7F7017154ABG-C#HC1

Extended
Manufacturer
RENESAS
MFR.Part #
R7F7017154ABG-C#HC1
JLCPCB Part #
C20353576
Package
FBGA-324(19x19)
Description
-40℃~+125℃ 1MB 240MHz 246 256KB 32 Bit 3V~5.5V 8MB Built-in FLASH RH850G3KH FBGA-324(19x19) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 750

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $56.1260
200+ $22.3948
750+ $21.6461
1500+ $21.2766
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons