This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

7201LA80DB

Extended
Manufacturer
RENESAS
MFR.Part #
7201LA80DB
JLCPCB Part #
C1522988
Package
CERDIP-28
Description
-55℃~+125℃ 100mA 10MHz 4.5V~5.5V 512x9 Asynchronous No Unidirectional 自动重传功能 CERDIP-28 FIFOs Memory
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 13

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $24.9680
200+ $9.6628
500+ $9.3230
1000+ $9.1555

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons