This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

71V67803S133BQG

Extended
Manufacturer
RENESAS
MFR.Part #
71V67803S133BQG
JLCPCB Part #
C5913707
Package
CABGA-165(13x15)
Description
0℃~+70℃ 260mA 3.135V~3.465V 4.2ns 50mA 9Mbit Auto power-down function Parallel Port (Parallel) CABGA-165(13x15) SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B2A
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 136

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $67.2606
136+ $26.8375
544+ $25.9406
952+ $25.4986

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons