This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

71V65603S133BQG8

Extended
Manufacturer
RENESAS
MFR.Part #
71V65603S133BQG8
JLCPCB Part #
C5522558
Package
CABGA-165(13x15)
Description
0℃~+70℃ 3.135V~3.465V 4.2ns 9Mbit Parallel Port (Parallel) CABGA-165(13x15) SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B2A
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $34.1952
200+ $13.6446
500+ $13.1886
1000+ $12.9630

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons