
* Images are for reference only
71V424S10PHGI8
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 71V424S10PHGI8
- JLCPCB Part #
- C7192906
- Package
- TSOPII-44
- Description
- -40℃~+85℃ 10mA 10ns 180mA 3V~3.6V 4Mbit Parallel Port (Parallel) TSOPII-44 SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.5952
200+
$7.8192
500+
$7.5580
1500+
$7.4282
Welcome back, may I help you?