This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

71V416S10BE8

Extended
Manufacturer
RENESAS
MFR.Part #
71V416S10BE8
JLCPCB Part #
C5913677
Package
CABGA-48(9x9)
Description
0℃~+70℃ 10ns 200mA 20mA 3V~3.6V 4Mbit Auto power-down function Parallel Port (Parallel) CABGA-48(9x9) SRAM
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B2A
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $18.5068
200+ $7.3841
500+ $7.1383
1000+ $7.0162

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons