
* Images are for reference only
71V416L10BEG8
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 71V416L10BEG8
- JLCPCB Part #
- C6082389
- Package
- CABGA-48(9x9)
- Description
- 0℃~+70℃ 10mA 10ns 180mA 3V~3.6V 4Mbit Auto power-down function Parallel Port (Parallel) CABGA-48(9x9) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.2641
200+
$7.2874
500+
$7.0449
1000+
$6.9245
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?