This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

71V3577S85BQ

Extended
Manufacturer
RENESAS
MFR.Part #
71V3577S85BQ
JLCPCB Part #
C6463582
Package
CABGA-165(13x15)
Description
180mA 3.135V~3.465V 30mA 8.5ns Auto power-down function Parallel Port (Parallel) CABGA-165(13x15) SRAM
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B2A
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 136

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $21.2145
136+ $8.4656
544+ $8.1829
952+ $8.0432

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons