
* Images are for reference only
71V35761SA200BQGI
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 71V35761SA200BQGI
- JLCPCB Part #
- C20583794
- Package
- 165-CABGA (13x15)
- Description
- -40℃~+85℃ 3.135V~3.465V 3.1ns 35mA 360mA 4.5Mbit Parallel Port (Parallel) 165-CABGA (13x15) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 136
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.4031
136+
$8.5406
544+
$8.2547
952+
$8.1142
Welcome back, may I help you?