
* Images are for reference only
71V35761S166BGG8
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 71V35761S166BGG8
- JLCPCB Part #
- C20571011
- Package
- 119-PBGA (14x22)
- Description
- 0℃~+70℃ 3.135V~3.465V 3.5ns 4.5Mbit Parallel Port (Parallel) 119-PBGA (14x22) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.7657
200+
$6.6902
500+
$6.4662
1000+
$6.3567
Welcome back, may I help you?