This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

71V3556S133BQ

Extended
Manufacturer
RENESAS
MFR.Part #
71V3556S133BQ
JLCPCB Part #
C7192888
Package
CABGA-165(13x15)
Description
0℃~+70℃ 3.135V~3.465V 300mA 4.5Mbit 40mA Parallel Port (Parallel) CABGA-165(13x15) SRAM
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B2A
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 136

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.8048
200+ $1.1191
500+ $1.0822
1000+ $1.0645
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons