
* Images are for reference only
71024S15YG8
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 71024S15YG8
- JLCPCB Part #
- C2063974
- Package
- SOJ-32
- Description
- 0℃~+70℃ 15ns 1Mbit 4.5V~5.5V Parallel Port (Parallel) SOJ-32 SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2B
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6131
200+
$0.6250
500+
$0.6025
1000+
$0.5913
Welcome back, may I help you?