
* Images are for reference only
70V9269S12PRFGI
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 70V9269S12PRFGI
- JLCPCB Part #
- C1353112
- Package
- TQFP-128(14x20)
- Description
- -40℃~+85℃ 256Kbit 3V~3.6V 7.5ns Parallel Port (Parallel) TQFP-128(14x20) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 6
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$61.3298
200+
$23.7340
500+
$22.9008
1000+
$22.4882
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?