This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

70V9079L7PFG8

Extended
Manufacturer
RENESAS
MFR.Part #
70V9079L7PFG8
JLCPCB Part #
C5538398
Package
TQFP-100
Description
0℃~+70℃ 256Kbit 3V~3.6V 7.5ns Parallel Port (Parallel) TQFP-100 SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 750

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $131.4095
200+ $52.4338
750+ $50.6822
1500+ $49.8152

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons