
* Images are for reference only
709279L9PFG
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 709279L9PFG
- JLCPCB Part #
- C1352802
- Package
- TQFP-100(14x14)
- Description
- 0℃~+70℃ 4.5V~5.5V 512Kbit 9ns Parallel Port (Parallel) TQFP-100(14x14) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2B
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 6
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$70.6706
200+
$27.3496
500+
$26.3879
1000+
$25.9127
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?