
* Images are for reference only
709079S15PF
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 709079S15PF
- JLCPCB Part #
- C20424254
- Package
- 100-TQFP (14x14)
- Description
- 0℃~+70℃ 15mA 15ns 256Kbit 325mA 4.5V~5.5V Parallel Port (Parallel) 100-TQFP (14x14) SRAM
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 6
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$71.3786
198+
$28.4815
498+
$27.5294
1002+
$27.0590
Welcome back, may I help you?