
* Images are for reference only
7025L15JG8
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 7025L15JG8
- JLCPCB Part #
- C2065379
- Package
- PLCC-84(29.3x29.3)
- Description
- 0℃~+70℃ 128Kbit 15ns 4.5V~5.5V Parallel Port (Parallel) PLCC-84(29.3x29.3) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$53.4059
200+
$20.6677
500+
$19.9415
1000+
$19.5832
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?